EAHE56xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAHE5630WE13

DigiKey Part Number
1080-1463-2-ND - Tape & Reel (TR)
1080-1463-1-ND - Cut Tape (CT)
1080-1463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAHE5630WE13
Description
LED WARM WHT 3000K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Warm 3000K 2.75V 65mA 120° 2212 (5630 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAHE5630WE13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
32lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
179 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2212 (5630 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.220" L x 0.118" W (5.60mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
21°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
106,35700 Kč63,57 Kč
1004,54260 Kč454,26 Kč
5003,72080 Kč1 860,40 Kč
1 0003,45010 Kč3 450,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,14479 Kč4 289,58 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč