
EAHE5630WE13 | |
|---|---|
DigiKey Part Number | 1080-1463-2-ND - Tape & Reel (TR) 1080-1463-1-ND - Cut Tape (CT) 1080-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAHE5630WE13 |
Description | LED WARM WHT 3000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 2.75V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHE5630WE13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 179 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 100 | 4,53140 Kč | 453,14 Kč |
| 500 | 3,71160 Kč | 1 855,80 Kč |
| 1 000 | 3,44157 Kč | 3 441,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,13949 Kč | 4 278,98 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

