LED Lighting - White, Cool 5000K 3.1V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAHC2835WD4

DigiKey Part Number
1080-1460-2-ND - Tape & Reel (TR)
1080-1460-1-ND - Cut Tape (CT)
1080-1460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAHC2835WD4
Description
LED COOL WHITE 5000K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Cool 5000K 3.1V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAHC2835WD4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
66lm (55lm ~ 76lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
142 lm/W
CRI (Color Rendering Index)
90
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
21°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 519
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,75100 Kč27,51 Kč
1001,91290 Kč191,29 Kč
5001,52614 Kč763,07 Kč
1 0001,39826 Kč1 398,26 Kč
2 0001,28875 Kč2 577,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,19542 Kč4 781,68 Kč
8 0001,11607 Kč8 928,56 Kč
12 0001,07527 Kč12 903,24 Kč
20 0001,02915 Kč20 583,00 Kč
28 0001,00170 Kč28 047,60 Kč
40 0000,97489 Kč38 995,60 Kč
100 0000,91566 Kč91 566,00 Kč
200 0000,87877 Kč175 754,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč