LED Lighting - White, Neutral 4000K 3.1V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAHC2835WD3

DigiKey Part Number
1080-1459-2-ND - Tape & Reel (TR)
1080-1459-1-ND - Cut Tape (CT)
1080-1459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAHC2835WD3
Description
LED NEUTRAL WHT 4000K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Neutral 4000K 3.1V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAHC2835WD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
62lm (53lm ~ 70lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
133 lm/W
CRI (Color Rendering Index)
90
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
21°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 978
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,69000 Kč56,90 Kč
1004,04000 Kč404,00 Kč
5003,29794 Kč1 648,97 Kč
1 0003,05311 Kč3 053,11 Kč
2 0002,84471 Kč5 689,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,66753 Kč10 670,12 Kč
8 0002,51711 Kč20 136,88 Kč
12 0002,43997 Kč29 279,64 Kč
20 0002,35283 Kč47 056,60 Kč
28 0002,30100 Kč64 428,00 Kč
40 0002,25045 Kč90 018,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč