
EAHC2835WD3 | |
|---|---|
DigiKey Part Number | 1080-1459-2-ND - Tape & Reel (TR) 1080-1459-1-ND - Cut Tape (CT) 1080-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAHC2835WD3 |
Description | LED NEUTRAL WHT 4000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 3.1V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHC2835WD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 62lm (53lm ~ 70lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 4,04000 Kč | 404,00 Kč |
| 500 | 3,29794 Kč | 1 648,97 Kč |
| 1 000 | 3,05311 Kč | 3 053,11 Kč |
| 2 000 | 2,84471 Kč | 5 689,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,66753 Kč | 10 670,12 Kč |
| 8 000 | 2,51711 Kč | 20 136,88 Kč |
| 12 000 | 2,43997 Kč | 29 279,64 Kč |
| 20 000 | 2,35283 Kč | 47 056,60 Kč |
| 28 000 | 2,30100 Kč | 64 428,00 Kč |
| 40 000 | 2,25045 Kč | 90 018,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


