
APM-16D24-310-DF8/TR8 | |
|---|---|
DigiKey Part Number | 1080-APM-16D24-310-DF8/TR8TR-ND - Tape & Reel (TR) 1080-APM-16D24-310-DF8/TR8CT-ND - Cut Tape (CT) 1080-APM-16D24-310-DF8/TR8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APM-16D24-310-DF8/TR8 |
Description | SENSOR OPT AMBIENT 8 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 26,54200 Kč | 132,71 Kč |
| 10 | 25,24000 Kč | 252,40 Kč |
| 25 | 23,70240 Kč | 592,56 Kč |
| 50 | 22,65680 Kč | 1 132,84 Kč |
| 100 | 21,69510 Kč | 2 169,51 Kč |
| 500 | 19,76458 Kč | 9 882,29 Kč |
| 1 000 | 19,04666 Kč | 19 046,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,12383 Kč | 38 247,66 Kč |
| 4 000 | 18,49609 Kč | 73 984,36 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


