Image for A264B/SYG/S530-E2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A264B/SYG/S530-E2

DigiKey Part Number
A264B/SYG/S530-E2-ND
Manufacturer
Manufacturer Product Number
A264B/SYG/S530-E2
Description
LED CBI 3MM GRN/YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused, Tinted 2V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
A264B/SYG/S530-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Color
Green, Yellow
Wavelength - Peak
575nm
Configuration
Single
Current
10mA
Millicandela Rating
32mcd
Viewing Angle
45°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
108,84000 Kč88,40 Kč
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč