Image for 91-21SURC/S530-A2/TR10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91-21SURC/S530-A2/TR10

DigiKey Part Number
1080-91-21SURC/S530-A2/TR10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
91-21SURC/S530-A2/TR10
Description
LED RED CLEAR SMD
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
-
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
2.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,56442 Kč4 693,26 Kč
Unit Price without VAT:1,56442 Kč
Unit Price with VAT:1,89295 Kč