67-21/Y2C-BR2T1B/2T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,40263 Kč
Datasheet
Image for 67-21/Y2C-BR2T1B/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-21/Y2C-BR2T1B/2T

DigiKey Part Number
1080-67-21/Y2C-BR2T1B/2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67-21/Y2C-BR2T1B/2T
Description
LED YELLOW CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Yellow 592nm LED Indication - Discrete 2.05V 2-SMD, J-Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
591nm
Lens Transparency
Clear
Package / Case
2-SMD, J-Lead
Millicandela Rating
Supplier Device Package
Lens Style
Round with Flat Top
Size / Dimension
3.10mm L x 2.70mm W
Lens Size
2.40mm Dia
Height (Max)
2.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
67-21/Y2C-AS1T1/2TEverlight Electronics Co Ltd01080-67-21/Y2C-AS1T1/2TTR-ND2,40263 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,86504 Kč17 190,24 Kč
Unit Price without VAT:2,86504 Kč
Unit Price with VAT:3,46670 Kč