484-10SURT/S530-A3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

484-10SURT/S530-A3

DigiKey Part Number
484-10SURT/S530-A3-ND
Manufacturer
Manufacturer Product Number
484-10SURT/S530-A3
Description
LED RED CLEAR 3MM T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0001,86734 Kč5 602,02 Kč
Unit Price without VAT:1,86734 Kč
Unit Price with VAT:2,25948 Kč