
383-2SURC/S400-A6 | |
|---|---|
DigiKey Part Number | 383-2SURC/S400-A6-ND |
Manufacturer | |
Manufacturer Product Number | 383-2SURC/S400-A6 |
Description | LED RED CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 6° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 6,09990 Kč | 609,99 Kč |
| 500 | 5,04372 Kč | 2 521,86 Kč |
| 1 000 | 4,69662 Kč | 4 696,62 Kč |
| 2 000 | 4,40171 Kč | 8 803,42 Kč |
| 5 000 | 4,07911 Kč | 20 395,55 Kč |
| 10 000 | 3,87783 Kč | 38 778,30 Kč |
| 25 000 | 3,78989 Kč | 94 747,25 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

