Image for 334-15/X1C5-6QSA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

334-15/X1C5-6QSA

DigiKey Part Number
1080-334-15/X1C5-6QSA-ND
Manufacturer
Manufacturer Product Number
334-15/X1C5-6QSA
Description
LED WARM WHITE CLR 5MM ROUND T/H
Customer Reference
Detailed Description
White, Warm LED Indication - Discrete 3.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 5006,60219 Kč9 903,28 Kč
Unit Price without VAT:6,60219 Kč
Unit Price with VAT:7,98865 Kč