334-15/X1C1-1TWA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 13 142
Unit Price: 13,86000 Kč
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 22 714
Unit Price: 11,76000 Kč
Datasheet
White, Warm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

334-15/X1C1-1TWA

DigiKey Part Number
1080-1005-ND
Manufacturer
Manufacturer Product Number
334-15/X1C1-1TWA
Description
LED WARM WHITE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
White, Warm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes