334-15/F1C5-1RTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

334-15/F1C5-1RTA(DGK)

DigiKey Part Number
1080-334-15/F1C5-1RTA(DGK)-ND
Manufacturer
Manufacturer Product Number
334-15/F1C5-1RTA(DGK)
Description
LED WHITE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,33000 Kč28,33 Kč
1020,05900 Kč200,59 Kč
20013,96445 Kč2 792,89 Kč
60012,59347 Kč7 556,08 Kč
1 00012,06786 Kč12 067,86 Kč
2 00011,44952 Kč22 899,04 Kč
5 00010,77469 Kč53 873,45 Kč
10 00010,35447 Kč103 544,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,33000 Kč
Unit Price with VAT:34,27930 Kč