333-2UYC/S530-A6-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,20549 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,94014 Kč
Datasheet
Image for 333-2UYC/S530-A6-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

333-2UYC/S530-A6-L

DigiKey Part Number
1080-333-2UYC/S530-A6-LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
333-2UYC/S530-A6-L
Description
LED YELLOW CLEAR 5MM T/H
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
10°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,20361 Kč3 610,83 Kč
Unit Price without VAT:1,20361 Kč
Unit Price with VAT:1,45637 Kč