Image for 333-2SUGC/C525 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

333-2SUGC/C525

DigiKey Part Number
1080-333-2SUGC/C525-ND
Manufacturer
Manufacturer Product Number
333-2SUGC/C525
Description
LED GREEN CLEAR 5MM T/H
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
10°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 50015,41225 Kč23 118,38 Kč
Unit Price without VAT:15,41225 Kč
Unit Price with VAT:18,64882 Kč