cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

264-7SDRC/S530-A3

DigiKey Part Number
1080-264-7SDRC/S530-A3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
264-7SDRC/S530-A3
Description
LED RED CLEAR 3MM T/H
Customer Reference
Detailed Description
Red 639nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.90mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
2.90mm Dia
Height (Max)
4.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,21530 Kč6 645,90 Kč
Unit Price without VAT:2,21530 Kč
Unit Price with VAT:2,68051 Kč