25-21/BHC-AR1S2E/2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,96706 Kč
Datasheet
Image for 25-21/BHC-AR1S2E/2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-21/BHC-AR1S2E/2A

DigiKey Part Number
1080-25-21/BHC-AR1S2E/2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25-21/BHC-AR1S2E/2A
Description
LED BLUE CLEAR 1206 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Blue 471nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Irregular
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,01462 Kč6 087,72 Kč
Unit Price without VAT:1,01462 Kč
Unit Price with VAT:1,22769 Kč