
19-218/GHC-YR1S2M/3T | |
|---|---|
DigiKey Part Number | 1080-19-218/GHC-YR1S2M/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-218/GHC-YR1S2M/3T |
Description | LED GREEN CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.35V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.35V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 518nm |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 1.00mm W |
Lens Size 1.60mm x 0.80mm | Height (Max) 0.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 4,43662 Kč | 39 929,58 Kč |
| Unit Price without VAT: | 4,43662 Kč |
|---|---|
| Unit Price with VAT: | 5,36831 Kč |

