19-213/G6C-AP1Q2/3T is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,19176 Kč
Image for 19-213/G6C-AP1Q2/3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-213/G6C-AP1Q2/3T

DigiKey Part Number
1080-19-213/G6C-AP1Q2/3TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19-213/G6C-AP1Q2/3T
Description
LED YLW-GRN CLEAR 0603 SMD
Customer Reference
Detailed Description
Yellow-Green 574nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes