MFR Recommended

19-21/S2C-AL2M2VY/3T | |
|---|---|
DigiKey Part Number | 1080-19-21/S2C-AL2M2VY/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-21/S2C-AL2M2VY/3T |
Description | LED ORANGE CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Orange 607nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Viewing Angle 100° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 611nm |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.20mm x 0.80mm | Height (Max) 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19-21/S2C-AL2M2VY/4T | Everlight Electronics Co Ltd | 0 | 1080-19-21/S2C-AL2M2VY/4TTR-ND | 1,82051 Kč | MFR Recommended |

