Parametric Equivalent

18-239A/R6GHBHW-M01/2T | |
|---|---|
DigiKey Part Number | 1080-18-239A/R6GHBHW-M01/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18-239A/R6GHBHW-M01/2T |
Description | LED RGB DIFFUSED SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.85V Red, 2.75V Green, 2.75V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.85V Red, 2.75V Green, 2.75V Blue | |
Current - Test | 1.4mA Red, 1.9mA Green, 1mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 465nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,44255 Kč | 32 655,30 Kč |
| Unit Price without VAT: | 5,44255 Kč |
|---|---|
| Unit Price with VAT: | 6,58549 Kč |


