17-21UBC/C430/TR8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet
Image for 17-21UBC/C430/TR8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-21UBC/C430/TR8

DigiKey Part Number
17-21UBC/C430/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
17-21UBC/C430/TR8
Description
LED BLUE CLEAR SMD
Customer Reference
Detailed Description
Blue 466nm LED Indication - Discrete 3.8V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
3.8V
Packaging
Tape & Reel (TR)
Current - Test
5mA
Part Status
Obsolete
Viewing Angle
140°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
428nm
Lens Transparency
Clear
Package / Case
0805 (2012 Metric)
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTST-C171TBKTLITEON0160-1645-1-ND4,62000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes