Parametric Equivalent
Parametric Equivalent

16-213SURC/S530-A3/TR8 | |
|---|---|
DigiKey Part Number | 1080-16-213SURC/S530-A3/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16-213SURC/S530-A3/TR8 |
Description | LED RED CLEAR 0402 SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.05V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case 0402 (1005 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.00mm L x 0.50mm W |
Lens Size 1.00mm x 0.50mm | Height (Max) 0.55mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-213SDRC/S530-A3/TR8 | Everlight Electronics Co Ltd | 11 590 | 1080-1570-1-ND | 6,93000 Kč | Parametric Equivalent |
| EAST1005RA4 | Everlight Electronics Co Ltd | 0 | 1080-EAST1005RA4TR-ND | 2,74864 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,57525 Kč | 14 177,25 Kč |
| Unit Price without VAT: | 1,57525 Kč |
|---|---|
| Unit Price with VAT: | 1,90605 Kč |


