
16-213/R6C-A2225VZ/3T | |
|---|---|
DigiKey Part Number | 1080-16-213/R6C-A2225VZ/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16-213/R6C-A2225VZ/3T |
Description | LED RED CLEAR 0402 SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.95V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case 0402 (1005 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.00mm L x 0.50mm W |
Lens Size 1.00mm x 0.50mm | Height (Max) 0.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,10916 Kč | 9 982,44 Kč |
| Unit Price without VAT: | 1,10916 Kč |
|---|---|
| Unit Price with VAT: | 1,34208 Kč |

