
1383UYD/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-1383UYD/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 1383UYD/S530-A3 |
Description | LED YLW DIFFUSED 5MM ROUND T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,67684 Kč | 2 515,26 Kč |
| Unit Price without VAT: | 1,67684 Kč |
|---|---|
| Unit Price with VAT: | 2,02898 Kč |

