Image for 1254SYGD/S530-E2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1254SYGD/S530-E2

DigiKey Part Number
1080-1254SYGD/S530-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1254SYGD/S530-E2
Description
LED YLW-GRN DIFFUSED 3MM T/H
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.80mm Dia
Height (Max)
5.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,51004 Kč4 530,12 Kč
Unit Price without VAT:1,51004 Kč
Unit Price with VAT:1,82715 Kč