


12-215SURC/S530-A2/TR8 | |
|---|---|
DigiKey Part Number | 1080-12-215SURC/S530-A2/TR8TR-ND - Tape & Reel (TR) 1080-12-215SURC/S530-A2/TR8CT-ND - Cut Tape (CT) 1080-12-215SURC/S530-A2/TR8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12-215SURC/S530-A2/TR8 |
Description | LED RED CLEAR CHIP SMD R/A |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.10mm L x 1.00mm W |
Lens Size 1.70mm x 0.60mm | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,76960 Kč | 276,96 Kč |
| 500 | 2,23502 Kč | 1 117,51 Kč |
| 1 000 | 2,05801 Kč | 2 058,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82942 Kč | 5 488,26 Kč |
| 6 000 | 1,71260 Kč | 10 275,60 Kč |
| 9 000 | 1,65259 Kč | 14 873,31 Kč |
| 15 000 | 1,58479 Kč | 23 771,85 Kč |
| 21 000 | 1,54441 Kč | 32 432,61 Kč |
| 30 000 | 1,50502 Kč | 45 150,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

