TEC-Module2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEC1-12712L-S

DigiKey Part Number
2985-TEC1-12712L-S-ND
Manufacturer
Manufacturer Product Number
TEC1-12712L-S
Description
TE MODULE,127 COUPLES,12A,SIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 110.0W @ 27°C 12 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
110.0W @ 27°C
Delta Tmax @ Th
68°C @ 27°C
Height
3.70mm
Number of Stages
1
Current - Max
12 A
Voltage - Max
15.4 V
Resistance
1 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1691,70000 Kč691,70 Kč
5649,77200 Kč3 248,86 Kč
10632,53100 Kč6 325,31 Kč
25610,45000 Kč15 261,25 Kč
50594,26680 Kč29 713,34 Kč
100578,51720 Kč57 851,72 Kč
Manufacturers Standard Package
Unit Price without VAT:691,70000 Kč
Unit Price with VAT:836,95700 Kč