
MGM250-49-10-16 | |
|---|---|
DigiKey Part Number | 2985-MGM250-49-10-16-ND |
Manufacturer | |
Manufacturer Product Number | MGM250-49-10-16 |
Description | MINI TE GENERATOR,49 COUPLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEG (Thermoelectric Generator) | |
Size / Dimension | Square - 19.00mm L x 19.00mm W | |
Height | 3.20mm | |
Number of Stages | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,10000 Kč | 431,10 Kč |
| 5 | 405,08600 Kč | 2 025,43 Kč |
| 10 | 394,33000 Kč | 3 943,30 Kč |
| 25 | 380,56720 Kč | 9 514,18 Kč |
| 50 | 370,47580 Kč | 18 523,79 Kč |
| 100 | 360,65600 Kč | 36 065,60 Kč |
| Unit Price without VAT: | 431,10000 Kč |
|---|---|
| Unit Price with VAT: | 521,63100 Kč |


