Thermal Pad Blue 150.00mm x 150.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCSR-102-1.5

DigiKey Part Number
2985-GCSR-102-1.5-ND
Manufacturer
Manufacturer Product Number
GCSR-102-1.5
Description
THERM PAD 150MMX150MM BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
-
Packaging
Bulk
Part Status
Active
Usage
-
Type
Interface Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0591" (1.500mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
10.2W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 617,27000 Kč1 617,27 Kč
101 431,09800 Kč14 310,98 Kč
251 362,98000 Kč34 074,50 Kč
501 313,54240 Kč65 677,12 Kč
1001 265,84760 Kč126 584,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 617,27000 Kč
Unit Price with VAT:1 956,89670 Kč