
C40-270W-240V-24VDC ET | |
|---|---|
DigiKey Part Number | 2985-C40-270W-240V-24VDCET-ND |
Manufacturer | |
Manufacturer Product Number | C40-270W-240V-24VDC ET |
Description | PTC ALUMINIUM 19.685" WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 14°F ~ 158°F (-10°C ~ 70°C) Aluminium 19.685" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | C40-270W-240V-24VDC ET Models |
Category | Width 1.654" (42.00mm) |
Manufacturer European Thermodynamics Ltd | Thickness 1.653" (42.00mm) |
Packaging Box | Material Aluminium |
Part Status Active | Termination Wire Leads |
Type PTC | Length - Lead Wire 19.685" (500.00mm) |
Temperature Rating 14°F ~ 158°F (-10°C ~ 70°C) | Material - Insulation Silicone |
Watt Density @ 12V 50 W/in² | Wire Gauge 18 AWG |
Power (Watts) 270 W | Approval Agency UL |
Shape Rectangular | Features IP20 |
Length 4.409" (112.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 828,99000 Kč | 3 828,99 Kč |
| 5 | 3 548,95600 Kč | 17 744,78 Kč |
| 10 | 3 434,93700 Kč | 34 349,37 Kč |
| 25 | 3 289,89960 Kč | 82 247,49 Kč |
| Unit Price without VAT: | 3 828,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 633,07790 Kč |





