Air to Air Thermoelectric Assembly 23.8 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR-AR-024-12

DigiKey Part Number
2985-AR-AR-024-12-ND
Manufacturer
Manufacturer Product Number
AR-AR-024-12
Description
TE ASSY,AA,24W,12VDC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 23.8 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Air to Air
Power - Cooling
23.8 W
Current
2.9 A
Voltage
12 V
Fan Location
Cold Side / Warm Side
Power - Input
35 W
Operating Temperature
-10°C ~ 50°C
Weight
1.3 lbs (589.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 908,76000 Kč6 908,76 Kč
56 490,81800 Kč32 454,09 Kč
106 318,78100 Kč63 187,81 Kč
256 098,36520 Kč152 459,13 Kč
Manufacturers Standard Package
Unit Price without VAT:6 908,76000 Kč
Unit Price with VAT:8 359,59960 Kč