
APHC-12708-S | |
|---|---|
DigiKey Part Number | 2985-APHC-12708-S-ND |
Manufacturer | |
Manufacturer Product Number | APHC-12708-S |
Description | TE HIGH TEMP,CYC,127,8A,SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 7.4 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 44.00mm L x 40.00mm W | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.50mm | |
Number of Stages | 1 | |
Current - Max | 7.4 A | |
Voltage - Max | 14.7 V | |
Resistance | 1.6 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,42000 Kč | 829,42 Kč |
| 5 | 779,19400 Kč | 3 895,97 Kč |
| 10 | 758,53200 Kč | 7 585,32 Kč |
| 25 | 732,07440 Kč | 18 301,86 Kč |
| 50 | 712,66380 Kč | 35 633,19 Kč |
| 100 | 693,77600 Kč | 69 377,60 Kč |
| Unit Price without VAT: | 829,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,59820 Kč |



