
APHC-12704-S | |
|---|---|
DigiKey Part Number | 2985-APHC-12704-S-ND |
Manufacturer | |
Manufacturer Product Number | APHC-12704-S |
Description | TE HIGH TEMP,CYC,127,4A,SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.7 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.63mm | |
Number of Stages | 1 | |
Current - Max | 3.7 A | |
Voltage - Max | 14.7 V | |
Resistance | 3.2 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,80000 Kč | 887,80 Kč |
| 5 | 833,95600 Kč | 4 169,78 Kč |
| 10 | 811,84600 Kč | 8 118,46 Kč |
| 25 | 783,51920 Kč | 19 587,98 Kč |
| 50 | 762,74820 Kč | 38 137,41 Kč |
| 100 | 742,53340 Kč | 74 253,34 Kč |
| Unit Price without VAT: | 887,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 074,23800 Kč |



