
APHC-07104-S | |
|---|---|
DigiKey Part Number | 2985-APHC-07104-S-ND |
Manufacturer | |
Manufacturer Product Number | APHC-07104-S |
Description | TE HIGH TEMP,CYC,71,4A,SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.7 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 28.00mm L x 23.50mm W | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 3.7 A | |
Voltage - Max | 8.2 V | |
Resistance | 1.8 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,80000 Kč | 744,80 Kč |
| 5 | 699,61200 Kč | 3 498,06 Kč |
| 10 | 681,07000 Kč | 6 810,70 Kč |
| 25 | 657,30440 Kč | 16 432,61 Kč |
| 50 | 639,87620 Kč | 31 993,81 Kč |
| 100 | 622,91620 Kč | 62 291,62 Kč |
| Unit Price without VAT: | 744,80000 Kč |
|---|---|
| Unit Price with VAT: | 901,20800 Kč |



