TEC (Thermoelectric Cooler) 16.9W @ 27°C 7.4 A 90°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC-03208P

DigiKey Part Number
2985-APC-03208P-ND
Manufacturer
Manufacturer Product Number
APC-03208P
Description
TE CYCLING, 20X20X3.7MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 16.9W @ 27°C 7.4 A 90°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 24.40mm L x 20.00mm W
Qmax @ Th
16.9W @ 27°C
Delta Tmax @ Th
64°C @ 27°C
Height
3.70mm
Number of Stages
1
Current - Max
7.4 A
Voltage - Max
3.5 V
Operating Temperature
90°C
Features
Lead Wires
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1397,91000 Kč397,91 Kč
5373,89000 Kč1 869,45 Kč
10363,95800 Kč3 639,58 Kč
25351,25440 Kč8 781,36 Kč
50341,93980 Kč17 096,99 Kč
100332,87500 Kč33 287,50 Kč
Manufacturers Standard Package
Unit Price without VAT:397,91000 Kč
Unit Price with VAT:481,47110 Kč