TEC (Thermoelectric Cooler) 0.6W @ 27°C 0.8 A 90°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC-01107

DigiKey Part Number
2985-APC-01107-ND
Manufacturer
Manufacturer Product Number
APC-01107
Description
TE MINIATURE, 3X5X2.4MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 0.6W @ 27°C 0.8 A 90°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 3.25mm L x 4.90mm W
Qmax @ Th
0.6W @ 27°C
Delta Tmax @ Th
67°C @ 27°C
Height
2.45mm
Number of Stages
1
Current - Max
0.8 A
Voltage - Max
1.3 V
Operating Temperature
90°C
Features
Lead Wires
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1641,49000 Kč641,49 Kč
5602,68400 Kč3 013,42 Kč
10586,70500 Kč5 867,05 Kč
25566,23200 Kč14 155,80 Kč
50551,22680 Kč27 561,34 Kč
100536,61440 Kč53 661,44 Kč
Manufacturers Standard Package
Unit Price without VAT:641,49000 Kč
Unit Price with VAT:776,20290 Kč