
BLT313-3.5-V | |
|---|---|
DigiKey Part Number | 5245-BLT313-3.5-V-ND |
Manufacturer | euro-block |
Manufacturer Product Number | BLT313-3.5-V |
Description | TERM BLK 3POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | euro-block | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Phosphor Bronze - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,60920 Kč | 215,23 Kč |
| 50 | 8,19760 Kč | 409,88 Kč |
| 100 | 7,80500 Kč | 780,50 Kč |
| 250 | 7,31656 Kč | 1 829,14 Kč |
| 500 | 6,96630 Kč | 3 483,15 Kč |
| 1 000 | 6,63369 Kč | 6 633,69 Kč |
| 2 500 | 6,21810 Kč | 15 545,25 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


