
EM6HE16EWAKG-10H | |
|---|---|
DigiKey Part Number | 2174-EM6HE16EWAKG-10HTR-ND - Tape & Reel (TR) 2174-EM6HE16EWAKG-10HCT-ND - Cut Tape (CT) 2174-EM6HE16EWAKG-10HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6HE16EWAKG-10H |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,39000 Kč | 212,39 Kč |
| 10 | 197,44900 Kč | 1 974,49 Kč |
| 25 | 191,39520 Kč | 4 784,88 Kč |
| 50 | 186,81880 Kč | 9 340,94 Kč |
| 100 | 182,27410 Kč | 18 227,41 Kč |
| 250 | 176,32660 Kč | 44 081,65 Kč |
| 500 | 171,89640 Kč | 85 948,20 Kč |
| 1 000 | 167,54011 Kč | 167 540,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 124,98438 Kč | 249 968,76 Kč |
| Unit Price without VAT: | 212,39000 Kč |
|---|---|
| Unit Price with VAT: | 256,99190 Kč |


