
EM6HE08EW3F-12H | |
|---|---|
DigiKey Part Number | 2174-EM6HE08EW3F-12HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6HE08EW3F-12H |
Description | IC DRAM 4GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 78-FBGA (9x10.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (9x10.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 128,18221 Kč | 320 455,53 Kč |
| Unit Price without VAT: | 128,18221 Kč |
|---|---|
| Unit Price with VAT: | 155,10047 Kč |



