
SW22E-1K | |
|---|---|
DigiKey Part Number | 5256-SW22E-1K-ND |
Manufacturer | |
Manufacturer Product Number | SW22E-1K |
Description | SW22E-1K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer ETI Systems | Temperature Coefficient 20ppm/°C |
Series | Rotation 320° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±3% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Bushing Thread 3/8-32 |
Taper Linear | Mounting Type Panel Mount |
Number of Gangs 1 | Size - Body Round - 0.860" Dia (21.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 197,94000 Kč | 1 197,94 Kč |
| 10 | 1 077,95300 Kč | 10 779,53 Kč |
| 25 | 1 050,35360 Kč | 26 258,84 Kč |
| 50 | 1 034,34880 Kč | 51 717,44 Kč |
| 100 | 1 021,59890 Kč | 102 159,89 Kč |
| Unit Price without VAT: | 1 197,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 449,50740 Kč |



