5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP22G-5K

DigiKey Part Number
5256-SP22G-5K-ND
Manufacturer
Manufacturer Product Number
SP22G-5K
Description
POT 5K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±400ppm/°C
Rotation
Continuous
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.404" (10.26mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.860" Dia (21.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1913,83000 Kč913,83 Kč
10757,94400 Kč7 579,44 Kč
25703,13080 Kč17 578,27 Kč
50664,20460 Kč33 210,23 Kč
100627,35300 Kč62 735,30 Kč
250581,68744 Kč145 421,86 Kč
Manufacturers Standard Package
Unit Price without VAT:913,83000 Kč
Unit Price with VAT:1 105,73430 Kč