
SP22G-10K | |
|---|---|
DigiKey Part Number | 5256-SP22G-10K-ND |
Manufacturer | |
Manufacturer Product Number | SP22G-10K |
Description | POT 10K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±400ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.860" Dia (21.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,83000 Kč | 913,83 Kč |
| 10 | 757,94400 Kč | 7 579,44 Kč |
| 25 | 703,13080 Kč | 17 578,27 Kč |
| 50 | 664,20460 Kč | 33 210,23 Kč |
| 100 | 627,35300 Kč | 62 735,30 Kč |
| 250 | 581,68744 Kč | 145 421,86 Kč |
| Unit Price without VAT: | 913,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 105,73430 Kč |


