10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP22E-10K

DigiKey Part Number
5256-SP22E-10K-ND
Manufacturer
Manufacturer Product Number
SP22E-10K
Description
POT 10K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±400ppm/°C
Rotation
320°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.860" Dia (21.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1974,52000 Kč974,52 Kč
10808,19200 Kč8 081,92 Kč
25749,73760 Kč18 743,44 Kč
50708,22060 Kč35 411,03 Kč
100668,92280 Kč66 892,28 Kč
250620,22464 Kč155 056,16 Kč
Manufacturers Standard Package
Unit Price without VAT:974,52000 Kč
Unit Price with VAT:1 179,16920 Kč