
MH22B-3-10K | |
|---|---|
DigiKey Part Number | 5256-MH22B-3-10K-ND |
Manufacturer | |
Manufacturer Product Number | MH22B-3-10K |
Description | POT 10K 3-TURN 1W HYBRID LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Hybrid 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer ETI Systems | Temperature Coefficient ±100ppm/°C |
Series | Rotation 1080° |
Packaging Bulk | Resistive Material Hybrid |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.820" (20.83mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.880" Dia (22.35mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 834,31000 Kč | 2 834,31 Kč |
| 10 | 2 347,82800 Kč | 23 478,28 Kč |
| 30 | 2 144,81267 Kč | 64 344,38 Kč |
| 50 | 2 056,34260 Kč | 102 817,13 Kč |
| 100 | 1 941,98740 Kč | 194 198,74 Kč |
| Unit Price without VAT: | 2 834,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 429,51510 Kč |

