5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Hybrid 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH22B-10-5K

DigiKey Part Number
5256-MH22B-10-5K-ND
Manufacturer
Manufacturer Product Number
MH22B-10-5K
Description
POT 5K 10-TURN 2W HYBRID LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Hybrid 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
ETI Systems
Temperature Coefficient
±100ppm/°C
Series
Rotation
3600°
Packaging
Bulk
Resistive Material
Hybrid
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
5k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.820" (20.83mm)
Power (Watts)
2W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.880" Dia (22.35mm)
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 759,56000 Kč2 759,56 Kč
102 285,90500 Kč22 859,05 Kč
252 119,87400 Kč52 996,85 Kč
502 002,10900 Kč100 105,45 Kč
1001 890,79430 Kč189 079,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 759,56000 Kč
Unit Price with VAT:3 339,06760 Kč