
MH22B-10-1K | |
|---|---|
DigiKey Part Number | 5256-MH22B-10-1K-ND |
Manufacturer | |
Manufacturer Product Number | MH22B-10-1K |
Description | POT 1K 10-TURN 2W HYBRID LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Hybrid 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer ETI Systems | Temperature Coefficient ±100ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Hybrid |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.820" (20.83mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.880" Dia (22.35mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 759,56000 Kč | 2 759,56 Kč |
| 10 | 2 285,90500 Kč | 22 859,05 Kč |
| 25 | 2 119,87400 Kč | 52 996,85 Kč |
| 50 | 2 002,10900 Kč | 100 105,45 Kč |
| 100 | 1 890,79430 Kč | 189 079,43 Kč |
| Unit Price without VAT: | 2 759,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 339,06760 Kč |

