
MGA22L-1/4 | |
|---|---|
DigiKey Part Number | 5256-MGA22L-1/4-ND |
Manufacturer | |
Manufacturer Product Number | MGA22L-1/4 |
Description | SCALE DIAL 0.25" 20 TURN LOCKING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 20.0 Turn Aluminum Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 20.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,96000 Kč | 1 237,96 Kč |
| 5 | 1 091,23400 Kč | 5 456,17 Kč |
| 10 | 1 038,84400 Kč | 10 388,44 Kč |
| 25 | 977,87360 Kč | 24 446,84 Kč |
| 50 | 937,27700 Kč | 46 863,85 Kč |
| 100 | 900,87690 Kč | 90 087,69 Kč |
| Unit Price without VAT: | 1 237,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 497,93160 Kč |

