
LCP12A-25-10K | |
|---|---|
DigiKey Part Number | 5256-LCP12A-25-10K-ND |
Manufacturer | |
Manufacturer Product Number | LCP12A-25-10K |
Description | LINEAR POT 10K OHM 0.4W PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.4W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±400ppm/°C | |
Rotation | - | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 4-40 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 2.000" x 0.492" Face (50.80mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 814,39000 Kč | 2 814,39 Kč |
| 10 | 2 357,20000 Kč | 23 572,00 Kč |
| 30 | 2 164,73300 Kč | 64 941,99 Kč |
| 50 | 2 080,50200 Kč | 104 025,10 Kč |
| 100 | 1 971,30300 Kč | 197 130,30 Kč |
| Unit Price without VAT: | 2 814,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 405,41190 Kč |


